The TS3L301DGGE4 is an 8-channel 16-input 8-output interface IC with a bandwidth of 900MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The IC is packaged in a TSSOP package and is RoHS compliant. It has a nominal supply current of 250uA and an on-state resistance of 8R.
Texas Instruments TS3L301DGGE4 technical specifications.
| Bandwidth | 900MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 250uA |
| Number of Channels | 8 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| On-State Resistance | 8R |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3L |
| Supply Type | Single |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L301DGGE4 to view detailed technical specifications.
No datasheet is available for this part.