
The TS3L301DGGRG4 is a logic multiplexer with 8 channels and 16 inputs, operating at a bandwidth of 900MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device is rated for operation between -40°C and 85°C and has a nominal supply current of 250uA. It is RoHS compliant and lead free.
Texas Instruments TS3L301DGGRG4 technical specifications.
| Bandwidth | 900MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 250uA |
| Number of Channels | 8 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| On-State Resistance | 8R |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3L |
| Supply Type | Single |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L301DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
