
Texas Instruments TS3L4892RHHR technical specifications.
| Bandwidth | 1.1GHz |
| Package/Case | VQFN EP |
| Data Rate | 1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 11 |
| On-State Resistance | 6R |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3L |
| Supply Current | 500mA |
| Supply Type | Single |
| Weight | 0.003728oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L4892RHHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
