
The TS3L500RHURG4 is a surface mount multiplexer from Texas Instruments with 11 channels. It operates within a temperature range of -40°C to 85°C and is powered by a single 3.3V supply voltage. The device has a nominal supply current of 250uA and an on-state resistance of 8 ohms. It is packaged in a tape and reel format with 2000 units per package. The TS3L500RHURG4 is RoHS compliant and lead free.
Texas Instruments TS3L500RHURG4 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 250uA |
| Number of Channels | 11 |
| On-State Resistance | 8R |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3L |
| Supply Type | Single |
| Weight | 0.004494oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L500RHURG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.