
8-channel, 2:1 (SPDT) Ethernet LAN switch with 600MHz bandwidth and 3.3V operating supply. Features a 3.6V maximum supply voltage and a wide operating temperature range of -40°C to 85°C. This surface mount component is housed in a 42-WQFN package with dimensions of 9.1mm length, 3.6mm width, and 0.75mm height. Includes a power-down mode and is RoHS compliant.
Texas Instruments TS3L501ERUAR technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | QFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Weight | 0.001933oz |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L501ERUAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
