
The TS3USB221RSERG4 is a dual 2:1 multiplexer demultiplexer from Texas Instruments, operating at a maximum bandwidth of 1.1GHz and data rate of 480Mbps. It is designed to function within a temperature range of -40°C to 85°C, with a maximum supply voltage of 3.6V and minimum supply voltage of 2.3V. The device has a low on-state resistance of 6 ohms and an operating supply current of 30 microamperes. It is packaged in a UQFN-10 package and is compliant with RoHS regulations.
Texas Instruments TS3USB221RSERG4 technical specifications.
| Bandwidth | 1.1GHz |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| On-State Resistance | 6R |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Supply Type | Single |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.000247oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB221RSERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
