
DP3T USB 2.0 and MHL switch with 6.5GHz bandwidth, supporting data rates up to 480Mbps. Features 2 channels, 2 inputs, and 6 outputs, with a low on-state resistance of 7 Ohms. Operates from a 2.5V to 4.3V supply, with a nominal supply current of 28uA. Packaged in a lead-free, RoHS-compliant WFQFN surface-mount package. Operating temperature range is -40°C to 85°C.
Texas Instruments TS3USB3031RMGR technical specifications.
| -3db Bandwidth | 6.5GHz |
| Bandwidth | 6.5GHz |
| Package/Case | WFQFN |
| Data Rate | 480Mbps |
| Height | 800um |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 28uA |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 6 |
| Number of Ports | 1 |
| Number of Switches | 2 |
| On-State Resistance | 7R |
| Operating Supply Current | 28uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 750um |
| USB Standard | USB 2.0 |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB3031RMGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
