Single 1:2 analog multiplexer/switch, featuring a 10-pin VSSOP package with gull-wing leads for surface mounting. This non-inverting device offers 2 channels per chip, a 1:2 multiplexer architecture, and SPDT switch architecture. It supports 2 inputs and 4 outputs, with a maximum on-resistance range of 10 to 25 Ohms. Operates within a temperature range of -40 °C to 85 °C.
Texas Instruments TS3USB30EDGSR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSSOP |
| Package Description | Very Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Type | Analog Switch|Analog Multiplexer |
| Configuration | Single 1:2 |
| Number of Channels per Chip | 2 |
| Switch Architecture | SPDT |
| Multiplexer Architecture | 1:2 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 4 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 10 to 25Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TS3USB30EDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.