
High-speed analog switch IC featuring 1.22GHz -3dB bandwidth and 480Mbps data rate, supporting USB 2.0. This single SPST multiplexer/demultiplexer offers 2 channels with 2 inputs and 2 outputs, housed in a compact 1.55mm x 1.55mm x 0.55mm QFN package. Operating from 3V to 4.3V supply, it exhibits a low 10 Ohm drain-to-source resistance and fast switching times of 25ns turn-on and 30ns turn-off. The component is RoHS compliant and designed for surface mount termination.
Texas Instruments TS3USB31RSER technical specifications.
| -3db Bandwidth | 1.22GHz |
| Bandwidth | 1.22GHz |
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Drain to Source Resistance | 10R |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Number of Ports | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Termination | SMD/SMT |
| Thickness | 550um |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 25ns |
| USB Standard | USB 2.0 |
| Weight | 0.000187oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB31RSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
