
High-speed USB 2.0 (480-Mbps) 1-port switch, a multiplexer/demultiplexer IC, offers a 1.22GHz bandwidth. Features include a single enable, 2 channels, 2 inputs, and 2 outputs. Operates from a 3V to 4.3V single supply, with a low operating supply current of 1uA. Packaged in an 8-UQFN with dimensions of 1.5mm x 1.5mm x 600um, this lead-free and RoHS compliant component has an on-state resistance of 10 Ohms and operates within a -40°C to 85°C temperature range.
Texas Instruments TS3USB31RSERG4 technical specifications.
| Bandwidth | 1.22GHz |
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 10R |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Thickness | 550um |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.000187oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB31RSERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
