The TS3USB32008RSVR is a dual multiplexer from Texas Instruments with a bandwidth of 5.5GHz and a data rate of 480Mbps. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. This device is RoHS compliant and lead free. The multiplexer has a low on-state resistance of 5.7R and a low operating supply current of 40uA.
Texas Instruments TS3USB32008RSVR technical specifications.
| Bandwidth | 5.5GHz |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 5.7R |
| Operating Supply Current | 40uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB32008RSVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
