
The TS3USB3200RSVR is a dual multiplexer with a bandwidth of 5.5GHz and a data rate of 480Mbps. It operates at a supply voltage of 4.3V and a supply current of 40uA. The device is available in a VQCCN package and is suitable for surface mount applications. It is rated for operation between -40°C and 85°C. The TS3USB3200RSVR is RoHS compliant and lead free.
Texas Instruments TS3USB3200RSVR technical specifications.
| Bandwidth | 5.5GHz |
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 5.7R |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 4.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Width | 1.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB3200RSVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
