Quad SPDT wide bandwidth video switch with low on-state resistance. Features 300MHz bandwidth and 6.5ns propagation delay. Operates with a single supply voltage between 3V and 3.6V. Surface mountable in a TFSOP package, suitable for -40°C to 85°C operating temperatures. Offers 4 channels with 4 inputs and 8 outputs.
Texas Instruments TS3V330DGVRE4 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 3R |
| Operating Frequency | 300 MHz |
| Operating Supply Current | 10uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3V330 |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V330DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.