Quad 1-channel, single pole double throw (SPDT) analog switch. Features a 300MHz bandwidth and 6.5ns propagation delay. Operates from a 3V to 3.6V single supply voltage with a typical operating supply current of 10uA. Surface mountable in a 16-pin TSSOP package.
Texas Instruments TS3V330PWE4 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 3R |
| Operating Frequency | 300 MHz |
| Operating Supply Current | 10uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3V330 |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V330PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.