
4-channel, 2:1 SPDT video switch IC featuring 500MHz bandwidth and 6Ω flat on-state resistance. Operates from a 3V to 3.6V single supply with a maximum supply current of 1.5mA. Surface mountable in a 16-SOIC package (9.9mm x 3.91mm x 1.58mm), this RoHS compliant component offers a propagation delay of 3.5ns and a temperature range of -40°C to 85°C.
Texas Instruments TS3V340D technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 6R |
| Operating Supply Current | 700nA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V340D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.