The TS3V340DE4 is a 4-channel SPDT multiplexer from Texas Instruments, operating at a maximum frequency of 500MHz and a maximum supply voltage of 3.6V. It is packaged in a SOIC package and is RoHS compliant. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 3.5ns and an on-state resistance of 6 ohms.
Texas Instruments TS3V340DE4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| On-State Resistance | 6R |
| Operating Frequency | 500 MHz |
| Operating Supply Current | 700nA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3V340 |
| Supply Current | 700uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V340DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.