
The TS3V340PW is a 4-channel SPDT single-supply multiplexer from Texas Instruments. It features an on-state resistance of 6 ohms and operates over a temperature range of -40°C to 85°C. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It is designed for surface mount applications and has a maximum supply voltage of 3.6V.
Texas Instruments TS3V340PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 6R |
| Operating Supply Current | 700nA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V340PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
