
4-channel, 2:1 SPDT video switch IC featuring 500MHz bandwidth and 6Ω flat on-state resistance. Operates from a single 3V to 3.6V supply with a typical operating supply current of 700nA. This surface-mount component is housed in a 16-TSSOP package, offering a propagation delay of 3.5ns. Suitable for applications requiring efficient signal routing with a wide operating temperature range of -40°C to 85°C.
Texas Instruments TS3V340PWR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 6R |
| Operating Frequency | 500 MHz |
| Operating Supply Current | 700nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V340PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
