
The TS3V712ELRTGR is a 7-bit demultiplexer with a bandwidth of 1.3GHz and an on-state resistance of 9R. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. The device is packaged in a QFN package and is mounted on the surface. It is RoHS compliant and does not require radiation hardening.
Texas Instruments TS3V712ELRTGR technical specifications.
| Bandwidth | 1.3GHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Channels | 7 |
| Number of Inputs | 7 |
| Number of Outputs | 14 |
| On-State Resistance | 9R |
| Operating Supply Current | 200uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V712ELRTGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
