
Seven 1:2 analog multiplexer/switch for surface mount applications. Features a 32-pin WSON EP package with a 0.4mm pin pitch, measuring 6mm x 3mm x 0.75mm. Offers seven SPDT switch channels with a maximum on-resistance between 1 to 5 Ohms. Operates across a temperature range of -40°C to 85°C.
Texas Instruments TS3V712ERTGR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | WSON EP |
| Package Description | Very Very Thin Small Outline No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 6 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.4 |
| Mounting | Surface Mount |
| Type | Analog Switch|Analog Multiplexer |
| Configuration | Seven 1:2 |
| Number of Channels per Chip | 7 |
| Switch Architecture | SPDT |
| Multiplexer Architecture | 1:2 |
| Number of Inputs per Chip | 7 |
| Number of Outputs per Chip | 14 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 1 to 5Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TS3V712ERTGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.