7-channel, 1:2 (SPDT) VGA SPDT switch with level shifters, featuring a 1.3GHz bandwidth. This surface mount integrated circuit operates with a dual supply voltage of 5V, a minimum supply voltage of 3V, and a maximum supply voltage of 3.6V. It offers 7 inputs and 1 output, with an on-state resistance of 8 Ohms and a propagation delay of 250ps. The component is housed in a 32-WQFN package with dimensions of 6.1mm (L) x 3.1mm (W) x 0.75mm (H), suitable for operation between -40°C and 85°C.
Texas Instruments TS3V713ELRTGR technical specifications.
| Bandwidth | 1.3GHz |
| Package/Case | QFN |
| Dual Supply Voltage | 5V |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Channels | 7 |
| Number of Inputs | 7 |
| Number of Outputs | 1 |
| On-State Resistance | 8R |
| Operating Supply Current | 200uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V713ELRTGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.