
Single Pole Single Throw (SPST) analog switch, ideal for signal routing applications. Features a 400MHz bandwidth and a low on-state resistance of 10 Ohms. Operates with a single supply voltage ranging from 1.65V to 5.5V, consuming a typical supply current of 50nA. Packaged in a compact SOT-23 surface-mount case, this RoHS compliant component offers fast switching with turn-on and turn-off delays of 4.8ns and 3ns respectively.
Texas Instruments TS5A1066DBVR technical specifications.
| Bandwidth | 400MHz |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 50nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50nA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 3ns |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A1066DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
