
The TS5A1066YZPR is a low-noise single-pole single-throw (SPST) switch from Texas Instruments, operating between 1.65V and 5.5V with a maximum supply current of 1uA. It features an on-state resistance of 10 ohms and is available in a VFBGA package type. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Texas Instruments TS5A1066YZPR technical specifications.
| Bandwidth | 400MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 50nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 5.6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A1066YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
