
General-purpose analog switch, 1:1 (SPST), featuring 2 channels and 2 inputs/outputs. Operates with a single supply voltage from 1.65V to 5.5V, drawing a typical supply current of 100nA. Offers a 300MHz bandwidth and 10Ω on-state resistance. Packaged in an 8-pin SSOP for surface mounting, this lead-free component operates within a temperature range of -40°C to 85°C.
Texas Instruments TS5A2066DCTR technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 10R |
| Operating Supply Current | 100nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 2.6ns |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A2066DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
