
General-purpose analog switch featuring 300MHz bandwidth and 2 channels. This single-supply IC operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, drawing a maximum supply current of 1µA. Designed for surface mounting, it is housed in an 8-VSSOP package and operates across a temperature range of -40°C to 85°C. Key specifications include a 2.6ns turn-off delay and a 5.2ns turn-on delay.
Texas Instruments TS5A2066DCUR technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 2.6ns |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A2066DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
