
General-purpose analog switch, 2-channel, SPST, featuring a 300MHz -3dB bandwidth. Operates with a single supply voltage range of 1.65V to 5.5V, drawing a maximum supply current of 1µA. This surface mount component is housed in an 8-VSSOP package, suitable for operation between -40°C and 85°C. On-state resistance is 10Ω.
Texas Instruments TS5A2066DCURG4 technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 10R |
| Operating Supply Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A2066DCURG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
