
The TS5A2066YZPR is a dual 2-channel multiplexer with a -3db bandwidth of 300MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 5.5V. The device is lead-free and RoHS compliant, and is packaged in a 8-pin DSBGA. It has a maximum supply current of 1uA and a weight of 8.1E-05oz.
Texas Instruments TS5A2066YZPR technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Weight | 8.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A2066YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
