
2-channel, 2:1 (SPDT) analog switch with negative signaling capability. Features a 17MHz bandwidth and 18.3MHz -3dB bandwidth. Operates with a single supply voltage from 2.3V to 5.5V, drawing a low supply current of 200nA. Offers low drain-to-source resistance of 940mR. Packaged in a compact 10-VSSOP surface mount package, with dimensions of 3.1mm x 3.1mm x 0.95mm. Operating temperature range is -40°C to 85°C.
Texas Instruments TS5A22362DGSR technical specifications.
| -3db Bandwidth | 18.3MHz |
| Bandwidth | 17MHz |
| Package/Case | VSSOP |
| Drain to Source Resistance | 940mR |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1.02mm |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 27ns |
| Weight | 0.000663oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A22362DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
