
The TS5A22362DGSRG4 is a dual SPDT switch with two channels, two inputs, and four outputs. It operates from a single supply voltage of up to 5.5V and has a maximum supply current of 1.3uA. The device is packaged in a VSSOP package and is suitable for surface mount applications. The TS5A22362DGSRG4 has an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TS5A22362DGSRG4 technical specifications.
| Bandwidth | 18.3MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 650mR |
| Operating Supply Current | 200nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A22362DGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
