
2-channel, 2:1 (SPDT) analog switch IC featuring negative signaling capability. This surface-mount device operates from a single 2.3V to 5.5V supply, with a typical supply current of 200nA and a maximum of 1.3µA. It offers 650mΩ on-state resistance and operates across a temperature range of -40°C to 85°C. The component is housed in a 10-VSON package, is RoHS compliant, and is supplied on tape and reel.
Texas Instruments TS5A22362DRCR technical specifications.
| Package/Case | VSON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 650mR |
| Operating Supply Current | 200nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 650mR |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Supply Type | Single |
| Thickness | 900um |
| Throw Configuration | SPDT |
| Weight | 0.000921oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A22362DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
