
2:1 (SPDT), 2-channel analog switch with negative signaling capability. Features 0.65-ohm on-state resistance and operates from a 2.3-V to 5.5-V single supply. This surface mount component is housed in a 10-VSSOP package, measuring 3.1mm in length and width, with a height of 0.95mm. It offers a wide operating temperature range of -40°C to 85°C and a low supply current of 200nA.
Texas Instruments TS5A22364DGSR technical specifications.
| Package/Case | VSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 650mR |
| Operating Supply Current | 200nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.000663oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A22364DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
