
The TS5A22364DRCR is a dual SPDT analog multiplexer with a bandwidth of 18.3MHz. It is available in a 4-pin HVSON package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The multiplexer has a low on-state resistance of 650mΩ and an operating supply current of 200nA. It is designed for use in logic IC applications.
Texas Instruments TS5A22364DRCR technical specifications.
| Bandwidth | 18.3MHz |
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 650mR |
| Operating Supply Current | 200nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A22364DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
