
The TS5A22364YZPR is a dual SPDT analog switch with a bandwidth of 18.3MHz, operating over a temperature range of -40°C to 85°C. It has a maximum supply current of 1.3uA and a maximum supply voltage of 5.5V. The device is packaged in a VFBGA package and is RoHS compliant. It is designed for surface mount applications and is available on a tape and reel.
Texas Instruments TS5A22364YZPR technical specifications.
| Bandwidth | 18.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 650mR |
| Operating Supply Current | 200nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A22364YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
