
2-channel analog switch, SPDT configuration, featuring 900mΩ on-state resistance and a 95MHz -3dB bandwidth. This integrated circuit operates with a single supply voltage ranging from 1.65V to 5.5V, drawing a low operating supply current of 10nA. Designed for surface mounting, it is housed in a compact VSSOP package with dimensions of 3mm x 3mm x 1.07mm. The device supports a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TS5A23160DGSR technical specifications.
| -3db Bandwidth | 95MHz |
| Package/Case | VSSOP |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 900mR |
| Operating Supply Current | 10nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 900mR |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Thickness | 1.02mm |
| Throw Configuration | SPDT |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A23160DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.