
Texas Instruments TS5A23160DGSRG4 technical specifications.
| -3db Bandwidth | 95MHz |
| Package/Case | VSSOP |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 900mR |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Thickness | 1.02mm |
| Weight | 0.000705oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A23160DGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.