
The TS5A23167DCURG4 is a dual 2-channel multiplexer from Texas Instruments with a -3db bandwidth of 150MHz. It is available in a VSSOP-8 package and is lead-free. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The supply current is 10nA, and the supply voltage is between 1.65V and 5.5V.
Texas Instruments TS5A23167DCURG4 technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A23167DCURG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.