
Single-channel, 2:1 SPDT analog switch with 100MHz bandwidth. Features a 1.65V to 5.5V single supply voltage range and 900mR on-state resistance. Operates from -40°C to 85°C with a low 20nA supply current. Surface mount VSSOP package, RoHS compliant.
Texas Instruments TS5A3154DCUR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 900mR |
| Operating Supply Current | 20nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 9.5ns |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3154DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
