Texas Instruments TS5A3154DCURE6 technical specifications.
| Bandwidth | 100MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TS5A3154DCURE6 to view detailed technical specifications.
No datasheet is available for this part.