
Single pole double throw (SPDT) analog switch, ideal for signal routing applications. Features a 300MHz -3dB bandwidth and operates with a single supply voltage ranging from 1.65V to 5.5V. Surface mountable in a compact SOT-23 package, this component offers low supply current of 2.5uA and fast switching times with turn-on delay of 6ns and turn-off delay of 3.5ns. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Texas Instruments TS5A3157DBVR technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 3.5ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3157DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
