
General-purpose analog switch, 1-channel, 2:1 (SPDT) configuration. Features a 300MHz -3dB bandwidth and 10Ω on-state resistance. Operates with a single supply voltage range of 1.65V to 5.5V, drawing a maximum supply current of 5µA. Suitable for surface mount applications with a temperature range of -40°C to 85°C.
Texas Instruments TS5A3157YZPR technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 10R |
| Operating Supply Current | 2.5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3157YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
