
The TS5A3159ADBVT is a single SPDT analog switch with a maximum supply voltage of 5.5V and an operating bandwidth of 100MHz. It has a maximum supply current of 50nA and an on-state resistance of 1.1 ohms. The device is packaged in a SOT-23-6 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and it is compliant with RoHS regulations.
Texas Instruments TS5A3159ADBVT technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 1.1R |
| Operating Supply Current | 100nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3159ADBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
