
Texas Instruments TS5A3159ADCKTG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOT-70-6 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 1.1R |
| Operating Supply Current | 100nA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3159ADCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.