
The TS5A3159QDBVRQ1 is a low-current SPDT switch from Texas Instruments, operating over a supply voltage range of 1.65V to 5.5V. It features a bandwidth of 100MHz and an on-state resistance of 1.3 ohms. The device is packaged in a SOT-23-6 package and is RoHS compliant. It is designed for use in automotive applications and meets AEC-Q100 standards. The switch is suitable for use in surface mount applications and can operate over a temperature range of -40°C to 125°C.
Texas Instruments TS5A3159QDBVRQ1 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 1.3R |
| Operating Supply Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 10nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3159QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.