
The TS5A3160DBVR is a low-noise, low-current, single-supply, 2-channel analog switch from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOT-23-6 package. The device is RoHS compliant and suitable for surface mount applications. It can supply up to 50nA of current and withstand a maximum supply voltage of 5.5V.
Texas Instruments TS5A3160DBVR technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3160DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
