The TS5A3160DCKRE4 is a single-supply logic switch from Texas Instruments, featuring a bandwidth of 100MHz and an on-state resistance of 900mR. It operates within a temperature range of -40°C to 85°C and is available in a SOT-70-6 package. This device is RoHS compliant and suitable for surface mount applications.
Texas Instruments TS5A3160DCKRE4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOT-70-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| On-State Resistance | 900mR |
| Operating Supply Current | 10nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS5A3160 |
| Supply Current | 10nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3160DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.