
Automotive-grade 1-channel analog switch with 0.9-ohm on-state resistance. Features a 1:1 (SPST) configuration and operates with a supply voltage range of 1.65 V to 5.5 V, nominal 1.8 V. Designed for automotive applications with an operating temperature range of -40°C to 125°C and AEC-Q100 screening. Housed in a 5-terminal SC-70 package.
Texas Instruments TS5A3166QDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.3 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TS5A3166QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.