The TS5A3166YEPR is a 5-pin industrial logic multiplexer from Texas Instruments, operating within a temperature range of -40C to 85C. It is designed to function with a supply voltage between 1.65V and 5.5V. The device features a BGA5 package type with dimensions of 0.9mm in width and 1.4mm in length. It has a single function and channel, with a pin count of 5 and a terminal position at the bottom.
Texas Instruments TS5A3166YEPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B5 |
| Width | 0.9 |
| Length | 1.4 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TS5A3166YEPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.