
Single-channel, 1:1 analog switch with 0.9-ohm on-resistance and 200MHz bandwidth. Features a 5V maximum supply voltage and operates from a single supply. Surface mountable in a 5-SOT-23 package, this component offers a 4.5ns turn-on delay and 9ns turn-off delay. Suitable for applications requiring low power consumption with a typical supply current of 10nA.
Texas Instruments TS5A3167DBVR technical specifications.
| -3db Bandwidth | 150MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3167DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
