
The TS5A3167DBVRE4 is a low-noise, single channel multiplexer with a -3db bandwidth of 150MHz and a maximum operating temperature of 85°C. It is available in a SOT-23-5 package and is RoHS compliant. The device operates over a supply voltage range of 1.65V to 5.5V and has a maximum supply current of 100nA. It is suitable for surface mount applications and is available in a tape and reel packaging format.
Texas Instruments TS5A3167DBVRE4 technical specifications.
| -3db Bandwidth | 150MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3167DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.