The TS5A3167DCKRE4 is a single-pole single-throw switch with a bandwidth of 200MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum current of 100nA. The device is packaged in a SOT-70-5 case and is mounted using a surface mount technique. It is compliant with RoHS regulations and is available in tape and reel packaging.
Texas Instruments TS5A3167DCKRE4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOT-70-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 900mR |
| Operating Supply Current | 10nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS5A3167 |
| Supply Current | 10nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3167DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.